+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | authentication | |
Ciphering | HMAC, SHA-256 hash algorithm | |
Mounting | SMD | |
Case | uDFN8 | |
Memory | 10kB EEPROM | |
Operating temperature | -40...85°C | |
Operating voltage | 1.8...5.5V | |
Kind of memory | EEPROM | |
Manufacturer series | CryptoAuthentication™ | |
Kind of package | reel, tape | |
Manufacturer standard package | 15000pcs. |