+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

ATF1502ASL-25JU44

IC: CPLD; SMD; PLCC44; Number of macrocells: 32; I/O: 36; 4.5÷5.5VDC

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATF1502ASL-25JU44
TME Symbol:
ATF1502ASL-25JU44

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
CPLD
Mounting
SMD
Case
PLCC44
Number of macrocells
32
Number of inputs/outputs
36
Frequency
60MHz
Delay time
25ns
Kind of package
tube
Manufacturer standard package
27pcs.
Supply voltage
  • 4.5...5.5V DC
Gross weight2.455 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable circuits MICROCHIP TECHNOLOGY
*
ATF1502ASL-25JU44
0 in TME stock
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturer:Tube = 27 pcs