+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

ATF1504ASL-25AU100

IC: CPLD; SMD; TQFP100; Macrocells: 64; I/O: 64; 5V; in-tray; 25ns


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATF1504ASL-25AU100
TME Symbol:
ATF1504ASL-25AU100

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
CPLD
Mounting
SMD
Case
TQFP100
Number of macrocells
64
Number of inputs/outputs
64
Kind of package
in-tray
Delay time
25ns
Manufacturer standard package
90pcs.
Supply voltage
  • 5V
Gross weight0.54 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable circuits MICROCHIP TECHNOLOGY
*
ATF1504ASL-25AU100
0 in TME stock
No. of pieces (Multiple of: 90)
Minimum order quantity: 90.
Multiple of: 90.
This product is not available for sale in your country.