+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ATF1504ASV-15AU100

IC: CPLD; SMD; TQFP100; Number of macrocells: 64; I/O: 64; 15ns; 3.3V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATF1504ASV-15AU100
TME Symbol:
ATF1504ASV-15AU100

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
CPLD
Mounting
SMD
Case
TQFP100
Number of macrocells
64
Number of inputs/outputs
64
Delay time
15ns
Kind of package
in-tray
Manufacturer standard package
90pcs.
Supply voltage
  • 3.3V
Gross weight0.54 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable circuits MICROCHIP TECHNOLOGY,
*
ATF1504ASV-15AU100
0 in TME stock
Net price for quantities from 90 pcs - 4.57 EURGross price for quantities from 90 pcs - 4.57 EUR
No. of pieces (Multiplicity: 90)
Minimum order quantity: 90.
Multiplicity: 90.