+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

ATF1508AS-10JU84

IC: CPLD; SMD; PLCC84; Macrocells: 128; I/O: 68; 4.5÷5.5VDC; tube


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATF1508AS-10JU84
TME Symbol:
ATF1508AS-10JU84

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
CPLD
Mounting
SMD
Case
PLCC84
Number of macrocells
128
Number of inputs/outputs
68
Kind of package
tube
Frequency
125MHz
Delay time
10ns
Part status
Not recommended for new designs
Manufacturer standard package
15pcs.
Supply voltage
  • 4.5...5.5V DC
Gross weight7.267 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable circuits MICROCHIP TECHNOLOGY
*
ATF1508AS-10JU84
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.