+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

ATF1508ASV-15AU100

IC: CPLD; SMD; TQFP100; Number of macrocells: 128; I/O: 84; 3÷3.6VDC


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATF1508ASV-15AU100
TME Symbol:
ATF1508ASV-15AU100

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
CPLD
Mounting
SMD
Case
TQFP100
Number of macrocells
128
Number of inputs/outputs
84
Frequency
100MHz
Delay time
15ns
Kind of package
in-tray
Manufacturer standard package
90pcs.
Supply voltage
  • 3...3.6V DC
Gross weight0.522 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable circuits MICROCHIP TECHNOLOGY
*
ATF1508ASV-15AU100
81 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.
Packaging method by the manufacturer:Tray = 90 pcs