+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ATF16LV8C-10XU

IC: CPLD; SMD; TSSOP20; Number of macrocells: 8; I/O: 8; 10ns; tube


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATF16LV8C-10XU
TME Symbol:
ATF16LV8C-10XU

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
CPLD
Mounting
SMD
Case
TSSOP20
Number of macrocells
8
Number of inputs/outputs
8
Delay time
10ns
Kind of package
tube
Manufacturer standard package
74pcs.
Supply voltage
  • 3...5.5V
Gross weight0.098 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable circuits MICROCHIP TECHNOLOGY
*
ATF16LV8C-10XU
0 in TME stock
No. of pieces (Multiple of: 74)
Minimum order quantity: 222.
Multiple of: 74.
This product is not available for sale in your country.