+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ATF16V8B-15SU-T

IC: CPLD; SMD; Number of macrocells: 8; I/O: 8; reel,tape; 5V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATF16V8B-15SU-T
TME Symbol:
ATF16V8B-15SU-T

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
CPLD
Mounting
SMD
Number of macrocells
8
Number of inputs/outputs
8
Kind of package
reel, tape
Manufacturer standard package
1000pcs.
Supply voltage
  • 5V
Gross weight0.58 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable circuits MICROCHIP TECHNOLOGY
*
ATF16V8B-15SU-T
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
This product is not available for sale in your country.