+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

ATF16V8BQL-15XU

IC: CPLD; SMD; TSSOP20; Number of macrocells: 8; I/O: 8; 4.5÷5.5VDC


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATF16V8BQL-15XU
TME Symbol:
ATF16V8BQL-15XU

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
CPLD
Mounting
SMD
Case
TSSOP20
Number of macrocells
8
Number of inputs/outputs
8
Frequency
50MHz
Number of gates
250
Delay time
15ns
Kind of package
tube
Manufacturer standard package
74pcs.
Supply voltage
  • 4.5...5.5V DC
Gross weight0.074 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable circuits MICROCHIP TECHNOLOGY
*
ATF16V8BQL-15XU
162 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.
Packaging method by the manufacturer:Tube = 74 pcs