+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

ATF22LV10C-10SU

IC: CPLD; SMD; SO24; Macrocells: 10; I/O: 22; 3÷5.5VDC; tube; 50MHz


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATF22LV10C-10SU
TME Symbol:
ATF22LV10C-10SU

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
CPLD
Mounting
SMD
Case
SO24
Number of macrocells
10
Number of inputs/outputs
22
Kind of package
tube
Frequency
50MHz
Delay time
10ns
Manufacturer standard package
31pcs.
Supply voltage
  • 3...5.5V DC
Gross weight0.661 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable circuits MICROCHIP TECHNOLOGY
*
ATF22LV10C-10SU
0 in TME stock
No. of pieces (Multiple of: 155)
Minimum order quantity: 155.
Multiple of: 155.
This product is not available for sale in your country.