+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ATF22V10C-10PU

IC: CPLD; THT; DIP24; Number of macrocells: 10; I/O: 10; 10ns; tube

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATF22V10C-10PU
TME Symbol:
ATF22V10C-10PU

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
CPLD
Mounting
THT
Case
DIP24
Number of macrocells
10
Number of inputs/outputs
10
Delay time
10ns
Kind of package
tube
Manufacturer standard package
15pcs.
Supply voltage
  • 5V
Gross weight1.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable circuits MICROCHIP TECHNOLOGY
*
ATF22V10C-10PU
0 in TME stock
No. of pieces (Multiple of: 15)
Minimum order quantity: 150.
Multiple of: 15.
This product is not available for sale in your country.