+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

ATF22V10C-10XU

IC: CPLD; SMD; TSSOP24; Number of macrocells: 10; I/O: 22; 166MHz


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATF22V10C-10XU
TME Symbol:
ATF22V10C-10XU

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
CPLD
Mounting
SMD
Case
TSSOP24
Number of macrocells
10
Number of inputs/outputs
22
Frequency
166MHz
Delay time
10ns
Kind of package
tube
Manufacturer standard package
62pcs.
Supply voltage
  • 4.5...5.5V DC
Gross weight0.085 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable circuits MICROCHIP TECHNOLOGY
*
ATF22V10C-10XU
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.