+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

ATF22V10C-5JX

IC: CPLD; SMD; PLCC28; Macrocells: 10; 5V; tube; 5ns

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATF22V10C-5JX
TME Symbol:
ATF22V10C-5JX

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
CPLD
Mounting
SMD
Case
PLCC28
Number of macrocells
10
Kind of package
tube
Delay time
5ns
Manufacturer standard package
38pcs.
Supply voltage
  • 5V
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable circuits MICROCHIP TECHNOLOGY
*
ATF22V10C-5JX
0 in TME stock
No. of pieces (Multiple of: 38)
Minimum order quantity: 76.
Multiple of: 38.
This product is not available for sale in your country.