+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

ATF22V10C-7SX

IC: CPLD; SMD; Number of macrocells: 10; I/O: 10; 7.5ns; tube; 5V


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATF22V10C-7SX
TME Symbol:
ATF22V10C-7SX

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
CPLD
Mounting
SMD
Number of macrocells
10
Number of inputs/outputs
10
Delay time
7.5ns
Kind of package
tube
Manufacturer standard package
31pcs.
Supply voltage
  • 5V
Gross weight0.68 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable circuits MICROCHIP TECHNOLOGY
*
ATF22V10C-7SX
0 in TME stock
No. of pieces (Multiple of: 31)
Minimum order quantity: 155.
Multiple of: 31.
This product is not available for sale in your country.