+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

ATF22V10CQZ-20PU

IC: CPLD; THT; DIP24; Number of macrocells: 10; I/O: 22; 4.5÷5.5VDC


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATF22V10CQZ-20PU
TME Symbol:
ATF22V10CQZ-20PU

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
CPLD
Mounting
THT
Case
DIP24
Number of macrocells
10
Number of inputs/outputs
22
Frequency
50MHz
Memory
64b FLASH
Delay time
20ns
Kind of package
tube
Manufacturer standard package
15pcs.
Supply voltage
  • 4.5...5.5V DC
Gross weight1.777 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable circuits MICROCHIP TECHNOLOGY
*
ATF22V10CQZ-20PU
77 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.
Packaging method by the manufacturer:Tube = 15 pcs