+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

ATF2500C-15JU

IC: CPLD; SMD; PLCC44; Macrocells: 24; I/O: 24; 5V; tube; 15ns


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATF2500C-15JU
TME Symbol:
ATF2500C-15JU

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
CPLD
Mounting
SMD
Case
PLCC44
Number of macrocells
24
Number of inputs/outputs
24
Kind of package
tube
Delay time
15ns
Manufacturer standard package
27pcs.
Supply voltage
  • 5V
Gross weight3.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable circuits MICROCHIP TECHNOLOGY
*
ATF2500C-15JU
0 in TME stock
No. of pieces (Multiple of: 27)
Minimum order quantity: 54.
Multiple of: 27.
This product is not available for sale in your country.