+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ATF750CL-15PU

IC: CPLD; SMD; DIP24; Number of macrocells: 10; I/O: 22; 15ns; tube


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATF750CL-15PU
TME Symbol:
ATF750CL-15PU

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
CPLD
Mounting
SMD
Case
DIP24
Number of macrocells
10
Number of inputs/outputs
22
Delay time
15ns
Kind of package
tube
Manufacturer standard package
15pcs.
Supply voltage
  • 5V
Gross weight1.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable circuits MICROCHIP TECHNOLOGY
*
ATF750CL-15PU
0 in TME stock
No. of pieces (Multiple of: 15)
Minimum order quantity: 90.
Multiple of: 15.
This product is not available for sale in your country.