+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

ATF750CL-15XU

IC: CPLD; SMD; TSSOP24; Number of macrocells: 10; I/O: 10; 15ns; tube


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATF750CL-15XU
TME Symbol:
ATF750CL-15XU

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
CPLD
Mounting
SMD
Case
TSSOP24
Number of macrocells
10
Number of inputs/outputs
10
Delay time
15ns
Kind of package
tube
Manufacturer standard package
62pcs.
Supply voltage
  • 5V
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable circuits MICROCHIP TECHNOLOGY
*
ATF750CL-15XU
0 in TME stock
No. of pieces (Multiple of: 62)
Minimum order quantity: 124.
Multiple of: 62.
This product is not available for sale in your country.