+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

ATF750LVC-15JU

IC: CPLD; SMD; PLCC28; Number of macrocells: 10; I/O: 10; 15ns; tube


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATF750LVC-15JU
TME Symbol:
ATF750LVC-15JU

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
CPLD
Mounting
SMD
Case
PLCC28
Number of macrocells
10
Number of inputs/outputs
10
Delay time
15ns
Kind of package
tube
Manufacturer standard package
38pcs.
Supply voltage
  • 3.3V
Gross weight1.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable circuits MICROCHIP TECHNOLOGY
*
ATF750LVC-15JU
0 in TME stock
No. of pieces (Multiple of: 38)
Minimum order quantity: 114.
Multiple of: 38.
This product is not available for sale in your country.