+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ATF750LVC-15SU

IC: CPLD; SMD; SO24; Number of macrocells: 10; I/O: 22; 3÷5.5VDC


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATF750LVC-15SU
TME Symbol:
ATF750LVC-15SU

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
CPLD
Mounting
SMD
Case
SO24
Number of macrocells
10
Number of inputs/outputs
22
Frequency
55MHz
Delay time
15ns
Kind of package
tube
Manufacturer standard package
31pcs.
Supply voltage
  • 3...5.5V DC
Gross weight0.66 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable circuits MICROCHIP TECHNOLOGY,
*
ATF750LVC-15SU
0 in TME stock
No. of pieces (Multiplicity: 93)
Minimum order quantity: 93.
Multiplicity: 93.
Net price for quantities from 93 pcs - 3.26 EURGross price for quantities from 93 pcs - 3.26 EUR