+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ATM90E36A-DB

Expansion board; power meter; 100÷240VAC

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATM90E36A-DB
TME Symbol:
ATM90E36A-DB

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of accessories for development kits
expansion board
Kind of module
power meter
Supply voltage
  • 100...240V AC
Gross weight99 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microchip development kits MICROCHIP TECHNOLOGY
*
ATM90E36A-DB
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.