+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

ATREB215-XPRO-A

Expansion board; transceiver; 863MHz÷2.4GHz; 3÷3.6V


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATREB215-XPRO-A
TME Symbol:
ATREB215-XPRO-A

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of accessories for development kits
expansion board
Kind of module
transceiver
Frequency
863MHz...2.4GHz
Interface
  • SPI
  • UART
Supply voltage
  • 3...3.6V
Gross weight47 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microchip development kits MICROCHIP TECHNOLOGY
*
ATREB215-XPRO-A
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.