+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 25.10.2026 at 02:00 AM - 03:00 AM (CET) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

ATSAM4C-EK

Dev.kit: Microchip ARM; SAM4C; Xplained Pro; Components: SAM4C16C

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATSAM4C-EK
TME Symbol:
ATSAM4C-EK

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of development kit
Microchip ARM
Family
SAM4C
Manufacturer series
Xplained Pro
Connection
D-Sub 9pin, JTAG, pin header, power supply, screw terminal
Components
SAM4C16C
Kit contents
  • power supply
  • prototype board
  • RS232 cable
  • USB cable
Programmers and development kits features
  • button cell battery socket
  • microcontroller I/O lines lead to goldpin connectors
  • socket for MMC/SD cards
Battery/ rechargeable battery
  • battery Li-Mn CR1220 3V x1
Gross weight1.119 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microchip development kits MICROCHIP TECHNOLOGY
*
ATSAM4C-EK
Product withdrawn from the offer
Use the specification table below to search for similar products