+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of development kit | Microchip ARM | |
Family | SAM4E | |
Connection | BNC x2, D-Sub 9pin x2, Jack 3,5mm, JTAG, pin header, PIO x5, RJ45 magnetically shielded, screw terminal | |
Components | SAM4E16 |