+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of development kit | Microchip ARM | |
Family | SAM4E | |
Manufacturer series | Xplained Pro | |
Connection | RJ45, XPRO plug | |
Number of add-on connectors | 3 | |
Kind of architecture | Cortex M4 | |
Memory | 2Gb FLASH | |
Components | SAM4E16 | |
Kit contents | prototype board |