+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ATSAMA5D29-CNR-SL3

IC: ARM microprocessor; Cortex A5; SMD; LFBGA289; f: 500MHz

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATSAMA5D29-CNR-SL3
TME Symbol:
ATSAMA5D29-CNR-SL3

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
ARM microprocessor
Kind of architecture
Cortex A5
Operating temperature
-40...105°C
Mounting
SMD
Case
LFBGA289
Clock frequency
500MHz
Kind of package
reel, tape
Kind of core
32-bit
Manufacturer standard package
1000pcs.
Interface
  • I2S
  • MMC
  • SDIO
Gross weight0.29 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microchip Microprocessors MICROCHIP TECHNOLOGY,
*
ATSAMA5D29-CNR-SL3
0 in TME stock
Net price for quantities from 1000 pcs - 10.23 EURGross price for quantities from 1000 pcs - 10.23 EUR
No. of pieces (Multiplicity: 1 000)