+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ATSAMA5D42B-CU

IC: ARM microprocessor; Cortex A5; 1.62÷1.98VDC; SMD; TFBGA361


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATSAMA5D42B-CU
TME Symbol:
ATSAMA5D42B-CU

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
ARM microprocessor
Kind of architecture
Cortex A5
Operating temperature
-40...85°C
Mounting
SMD
Case
TFBGA361
Memory
128kB SRAM
Clock frequency
600MHz
Kind of package
in-tray
Integrated circuit features
TRNG
Number of 32bit timers
6
Number of PWM channels
4
Ciphering
AES128, AES192, AES256, SHA224, SHA256, SHA384, SHA512, SHA, TDES
Kind of core
32-bit
Manufacturer standard package
84pcs.
Interface
  • DBGU
  • Ethernet
  • FLEXCOM x14
  • ISI
  • LCD RGB 24-bit
  • MCI x2
  • SSC x2
  • USB x4
Supply voltage
  • 1.62...1.98V DC
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Microchip Microprocessors MICROCHIP TECHNOLOGY
*
ATSAMA5D42B-CU
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.