+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ATSAMC21E18A-AUT64

IC: ARM microcontroller; 48MHz; TQFP32; Architecture: Cortex M0+


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATSAMC21E18A-AUT64
TME Symbol:
ATSAMC21E18A-AUT64

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
ARM microcontroller
Clock frequency
48MHz
Mounting
SMD
Number of inputs/outputs
26
Case
TQFP32
Kind of architecture
Cortex M0+
Memory
256kB FLASH
Operating temperature
-40...85°C
Number of PWM channels
1
Family
ARM
Kind of package
reel, tape
Kind of core
32-bit
Peripherial
DMA, POR
Manufacturer standard package
2000pcs.
Operating voltage
2.7...5.5V
Interface
  • CAN
  • I2C
  • SPI
  • SPI x4
  • UART
  • USART
Integrated circuit features
  • Brown Out Reset (BOR)
  • DMA
  • PoR
  • watchdog
Supply voltage
  • 2.7...5.5V
Gross weight0.22 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: ST microcontrollers MICROCHIP TECHNOLOGY
*
ATSAMC21E18A-AUT64
0 in TME stock
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.
This product is not available for sale in your country.