+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ATSAMD20J14A-CNT

IC: ARM microcontroller; 48MHz; Architecture: Cortex M0+; ARM

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATSAMD20J14A-CNT
TME Symbol:
ATSAMD20J14A-CNT

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
ARM microcontroller
Clock frequency
48MHz
Mounting
SMD
Number of inputs/outputs
52
Kind of architecture
Cortex M0+
Memory
16kB FLASH
Operating temperature
-40...105°C
Family
ARM
Kind of package
reel, tape
Kind of core
32-bit
Peripherial
POR
Manufacturer standard package
6000pcs.
Manufacturer series
SAM
Interface
  • UART
  • USART
Integrated circuit features
  • Brown Out Reset (BOR)
  • PoR
Supply voltage
  • 1.62...3.6V
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: ST microcontrollers MICROCHIP TECHNOLOGY
*
ATSAMD20J14A-CNT
0 in TME stock
No. of pieces (Multiplicity: 6 000)
Minimum order quantity: 6 000.
Multiplicity: 6 000.
This product is not available for sale in your country.