+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

ATSAMD21-XPRO

Dev.kit: Microchip ARM; SAMD; Xplained Pro; Add-on connectors: 3


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATSAMD21-XPRO
TME Symbol:
ATSAMD21-XPRO

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of development kit
Microchip ARM
Family
SAMD
Manufacturer series
Xplained Pro
Connection
USB micro, XPRO plug
Number of add-on connectors
3
Kind of architecture
Cortex M0+
Memory
1MB FLASH
Components
SAMD21J18A
Kit contents
prototype board
Interface
  • ADC
  • GPIO
  • I2C
  • PWM
  • SPI
  • UART
  • USB OTG
Programmers and development kits features
  • integrated programmer/debugger
  • microcontroller I/O lines lead to goldpin connectors
Gross weight60.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microchip development kits MICROCHIP TECHNOLOGY
*
ATSAMD21-XPRO
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.