+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

ATSAME70N21B-AN

IC: ARM microcontroller; 300MHz; LQFP100; Architecture: Cortex M7


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATSAME70N21B-AN
TME Symbol:
ATSAME70N21B-AN

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
ARM microcontroller
Clock frequency
300MHz
Mounting
SMD
Number of inputs/outputs
75
Case
LQFP100
Kind of architecture
Cortex M7
Memory
2MB FLASH
Operating temperature
-40...105°C
Number of PWM channels
2
Family
ARM
Kind of package
in-tray
Kind of core
32-bit
Peripherial
DMA, POR
Manufacturer standard package
90pcs.
Operating voltage
1.7...3.6V
Interface
  • CAN x2
  • Ethernet
  • I2C
  • I2C x3
  • I2S
  • IrDA
  • MMC
  • QSPI
  • SPI x5
  • UART
  • USART
  • USB
Integrated circuit features
  • Brown Out Reset (BOR)
  • DMA
  • PoR
  • PWM
Supply voltage
  • 1.62...3.6V
Gross weight0.52 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: ST microcontrollers MICROCHIP TECHNOLOGY
*
ATSAME70N21B-AN
0 in TME stock
No. of pieces (Multiple of: 90)
Minimum order quantity: 90.
Multiple of: 90.
This product is not available for sale in your country.