+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

ATSAMR30-XPRO

Dev.kit: Microchip ARM; SAMR; Xplained Pro; Add-on connectors: 2


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATSAMR30-XPRO
TME Symbol:
ATSAMR30-XPRO

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of development kit
Microchip ARM
Family
SAMR
Manufacturer series
Xplained Pro
Connection
SMA, USB B micro x2, XPRO plug
Number of add-on connectors
2
Kind of architecture
Cortex M0
Components
ATSAMR30G18A
Kit contents
prototype board
Interface
  • GPIO
  • I2C
  • SPI
  • USB
Programmers and development kits features
  • capacitive button
  • integrated programmer/debugger
Gross weight77.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Microchip development kits MICROCHIP TECHNOLOGY
*
ATSAMR30-XPRO
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.