+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ATSAMV71N19B-AABT

IC: ARM microcontroller; 300MHz; LQFP100; Architecture: Cortex M7

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATSAMV71N19B-AABT
TME Symbol:
ATSAMV71N19B-AABT

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
ARM microcontroller
Clock frequency
300MHz
Mounting
SMD
Number of inputs/outputs
75
Case
LQFP100
Kind of architecture
Cortex M7
Memory
512kB FLASH
Operating temperature
-40...105°C
Kind of package
reel, tape
Kind of core
32-bit
Peripherial
DMA, POR
Manufacturer standard package
1000pcs.
Interface
  • Ethernet
  • I2C
  • IrDA
  • MMC
  • QSPI
  • SSC
  • UART
  • USART
  • USB
Integrated circuit features
  • Brown Out Reset (BOR)
  • DMA
  • PoR
  • PWM
Supply voltage
  • 3...3.6V
Gross weight0.44 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: ST microcontrollers MICROCHIP TECHNOLOGY
*
ATSAMV71N19B-AABT
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
This product is not available for sale in your country.