+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ATWILC3000-MR110UA

Module: Bluetooth; 19dBm; WiFi; u.FL; SDIO,SPI,UART; SMD; 72Mbps

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATWILC3000-MR110UA
TME Symbol:
ATWILC3000-MR110UA

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of communications module
Bluetooth
Transmitter output power
19dBm
Kind of network
WiFi
Kind of antenna
u.FL
Receiver sensitivity
-98dBm
Mounting
SMD
Dimensions
22.4x14.7x2mm
Data transfer rate
72Mbps
Frequency
2.4GHz
Band
2.412...2.484GHz
Kind of package
in-tray
Communications modules features
antenna
Operating temperature
-40...85°C
Manufacturer standard package
72pcs.
Interface
  • SDIO
  • SPI
  • UART
Supply voltage
  • 1.62...3.6V
Gross weight1.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IoT (WiFi/Bluetooth) modules MICROCHIP TECHNOLOGY,
*
ATWILC3000-MR110UA
0 in TME stock
Net price for quantities from 72 pcs - 9.29 EURGross price for quantities from 72 pcs - 9.29 EUR
No. of pieces (Multiplicity: 72)
Minimum order quantity: 72.
Multiplicity: 72.