+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ATWILC3000A-MU-T

Module: Bluetooth; 19dBm; WiFi; I2C,SDIO,SPI,UART; SMD; QFN48

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATWILC3000A-MU-T
TME Symbol:
ATWILC3000A-MU-T

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of communications module
Bluetooth
Transmitter output power
19dBm
Kind of network
WiFi
Receiver sensitivity
-98dBm
Mounting
SMD
Case
QFN48
Data transfer rate
72.2Mbps
Frequency
2.4GHz
Band
2.4GHz
Kind of package
reel, tape
Operating temperature
-40...85°C
Manufacturer standard package
4000pcs.
Interface
  • I2C
  • SDIO
  • SPI
  • UART
Gross weight0.11 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IoT (WiFi/Bluetooth) modules MICROCHIP TECHNOLOGY,
*
ATWILC3000A-MU-T
0 in TME stock
Net price for quantities from 4000 pcs - 2.81 EURGross price for quantities from 4000 pcs - 2.81 EUR
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.