+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ATXMEGAA1U-XPRO

Dev.kit: Microchip AVR; ATXMEGA; Xplained Pro; Architecture: AVR


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATXMEGAA1U-XPRO
TME Symbol:
ATXMEGAA1U-XPRO

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of development kit
Microchip AVR
Family
ATXMEGA
Manufacturer series
Xplained Pro
Connection
FPC, USB micro, XPRO plug
Number of add-on connectors
3
Kind of architecture
AVR
Memory
512kB SRAM
Components
ATXMEGA128A1U
Kit contents
prototype board
Interface
  • GPIO
  • I2C
  • USART
Programmers and development kits features
  • integrated programmer/debugger
  • microcontroller I/O lines lead to goldpin connectors
Gross weight27 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microchip development kits MICROCHIP TECHNOLOGY
*
ATXMEGAA1U-XPRO
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.