+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

ATXMEGAA3BU-XPLD

Dev.kit: Microchip AVR; ATXMEGA; Xplained; prototype board


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATXMEGAA3BU-XPLD
TME Symbol:
ATXMEGAA3BU-XPLD

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of development kit
Microchip AVR
Family
ATXMEGA
Manufacturer series
Xplained
Connection
JTAG, USB B mini
Components
ATXMEGA256A3BU
Kit contents
prototype board
Programmers and development kits features
  • button cell battery socket
  • capacitive button
  • microcontroller I/O lines lead to goldpin connectors
  • temperature sensor
Battery/ rechargeable battery
  • battery Li-Mn CR1220 3V x1
Gross weight59.44 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microchip development kits MICROCHIP TECHNOLOGY
*
ATXMEGAA3BU-XPLD
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.