+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AU0062

USB to SATA adapter; SATA plug,USB A plug,USB C plug; 5Gbps


Manufacturer: LOGILINK

Manufacturer part number:
AU0062
TME Symbol:
AU0062

Specification

Manufacturer
LOGILINK
Type of PC accessories
USB to SATA adapter
Data transfer rate
5Gbps
Kit contents
USB to SATA adapter
Cable length
0.2m
Support
HDD 2,5"
Cable/adapter structure
  • SATA plug
  • USB A plug
  • USB C plug
Gross weight52.7 g
Certificates
EAN code4052792075779
See other products in this category: Computer Adapters LOGILINK,
*
AU0062
7 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 7.42 EURGross price for quantities from 1 pcs - 7.42 EUR
Net price for quantities from 3 pcs - 6.96 EURGross price for quantities from 3 pcs - 6.96 EUR
Net price for quantities from 5 pcs - 6.49 EURGross price for quantities from 5 pcs - 6.49 EUR