+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

AU0067

Fingerprint reader; USB A plug,USB C plug; USB 2.0; silver; 1.5m

NEW

Manufacturer: LOGILINK

Manufacturer part number:
AU0067
TME Symbol:
AU0067

Specification

Manufacturer
LOGILINK
Type of PC accessories
fingerprint reader
Connection
USB A plug, USB C plug
Version
USB 2.0
Colour
silver
Cable length
1.5m
Software
compatible Windows 10, compatible Windows 11
Gross weight127 g
EAN code4052792085228
See other products in this category: Computer Adapters LOGILINK,
*
AU0067
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 41.64 EURGross price for quantities from 1 pcs - 41.64 EUR
Net price for quantities from 3 pcs - 36.44 EURGross price for quantities from 3 pcs - 36.44 EUR
Net price for quantities from 5 pcs - 33.83 EURGross price for quantities from 5 pcs - 33.83 EUR