+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AV02001

Measuring tape; L: 5m; measure


Manufacturer: AVIT

Manufacturer part number:
AV02001
TME Symbol:
AV-02001

Specification

Manufacturer
AVIT
Type of tool
measuring tape
Length
5m
Measurement tool features
locking mechanism and hook on tape's end enables to make measurement by one person
Trade name
measure
Gross weight183.1 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Measuring Tools AVIT,
*
AV02001
5 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.31 USDGross price for quantities from 1 pcs - 5.31 USD
Net price for quantities from 3 pcs - 4.87 USDGross price for quantities from 3 pcs - 4.87 USD
Net price for quantities from 6 pcs - 4.43 USDGross price for quantities from 6 pcs - 4.43 USD
Packaging method by the manufacturer:Cardboard = 12 pcs