+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AVB 3,2/2/15

Transformer: encapsulated; 3.2VA; 115VACx2; 15V; 15V; 107mA; 107mA

NEW

Manufacturer: BLOCK

Manufacturer part number:
AVB 3,2/2/15
TME Symbol:
AVB3.2/2/15

Specification

Manufacturer
BLOCK
Type of transformer
encapsulated
Power
3.2VA
Primary voltage
115V AC x2
Secondary voltage 1
15V
Secondary voltage 2
15V
Secondary winding current 1
107mA
Secondary winding current 2
107mA
IP rating
IP00
Conform to the norm
EN 61558-2-6 UL 5085-1
Manufacturer series
AVB
Insulation class
B
Body dimensions
41x35x30.8mm
Gross weight177 g
See other products in this category: PCB transformers BLOCK,
See other products from this series.:
*
AVB 3,2/2/15
0 in TME stock
Net price for quantities from 1 pcs - 6.50 EURGross price for quantities from 1 pcs - 6.50 EUR
Net price for quantities from 5 pcs - 6.29 EURGross price for quantities from 5 pcs - 6.29 EUR
Net price for quantities from 10 pcs - 6.06 EURGross price for quantities from 10 pcs - 6.06 EUR
Net price for quantities from 20 pcs - 5.86 EURGross price for quantities from 20 pcs - 5.86 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.