+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

AVR-CAN

Dev.kit: Microchip AVR; AT90; Components: AT90CAN128


Manufacturer: OLIMEX

Manufacturer part number:
AVR-CAN
TME Symbol:
AVR-CAN

Specification

Manufacturer
OLIMEX
Type of development kit
Microchip AVR
Manufacturer series
AT90
Connection
D-Sub 9pin, IDC40 x2, JTAG, power supply
Components
AT90CAN128
Kit contents
prototype board
Programmers and development kits features
microcontroller I/O lines lead to goldpin connectors
Interface
  • CAN
  • GPIO
Gross weight58.1 g
Certificates
See other products in this category: Microchip development kits OLIMEX,
See other products from this series.:
*
AVR-CAN
5 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 24.15 USDGross price for quantities from 1 pcs - 24.15 USD
Net price for quantities from 3 pcs - 22.73 USDGross price for quantities from 3 pcs - 22.73 USD