+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AX-1500

Transformer: current; AX; Iin: 15A; 100Ω; PCB; Trans: 1500: 1

Manufacturer: TALEMA

Manufacturer part number:
AX-1500
TME Symbol:
AX-1500

Specification

Manufacturer
TALEMA
Type of Transformer
current
Manufacturer series
AX
Input current
15A
Recommended load
100Ω
Mounting
PCB
Gear
1500:1
Kind of core
solid
Operating temperature
-40...120°C
Dimensions
Schematic diagram
Gross weight8.12 g
Certificates
See other products in this category: Current Transformers TALEMA,
See other products from this series.:
*
AX-1500
0 in TME stock
Net price for quantities from 1 pcs - 8.55 USDGross price for quantities from 1 pcs - 8.55 USD
Net price for quantities from 5 pcs - 4.60 USDGross price for quantities from 5 pcs - 4.60 USD
Net price for quantities from 10 pcs - 4.36 USDGross price for quantities from 10 pcs - 4.36 USD
Net price for quantities from 15 pcs - 4.24 USDGross price for quantities from 15 pcs - 4.24 USD
Net price for quantities from 25 pcs - 4.07 USDGross price for quantities from 25 pcs - 4.07 USD
Net price for quantities from 50 pcs - 3.86 USDGross price for quantities from 50 pcs - 3.86 USD
Net price for quantities from 75 pcs - 3.74 USDGross price for quantities from 75 pcs - 3.74 USD
Net price for quantities from 100 pcs - 3.67 USDGross price for quantities from 100 pcs - 3.67 USD
Net price for quantities from 200 pcs - 3.45 USDGross price for quantities from 200 pcs - 3.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.