+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AZV331KTR-E1

IC: comparator; low-power; Cmp: 1; SMT; SOT23-5; reel,tape; IB: 0.4uA


Manufacturer: DIODES INCORPORATED

Manufacturer part number:
AZV331KTR-E1
TME Symbol:
AZV331KTR-E1

Specification

Manufacturer
DIODES INCORPORATED
Type of integrated circuit
comparator
Kind of comparator
low-power
Number of comparators
1
Mounting
SMT
Case
SOT23-5
Operating temperature
-40...85°C
Input offset voltage
9mV
Kind of package
reel, tape
Kind of output
open collector
Input offset current
150mA
Voltage supply range
2.5...5.5V DC
Input bias current
0.4µA
Gross weight0.1 g
Certificates
See other products in this category: SMD comparators DIODES INCORPORATED,
*
AZV331KTR-E1
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.47 EURGross price for quantities from 1 pcs - 0.47 EUR
Net price for quantities from 10 pcs - 0.33 EURGross price for quantities from 10 pcs - 0.33 EUR
Net price for quantities from 25 pcs - 0.30 EURGross price for quantities from 25 pcs - 0.30 EUR
Net price for quantities from 100 pcs - 0.27 EURGross price for quantities from 100 pcs - 0.27 EUR
Net price for quantities from 250 pcs - 0.24 EURGross price for quantities from 250 pcs - 0.24 EUR
Net price for quantities from 1000 pcs - 0.20 EURGross price for quantities from 1000 pcs - 0.20 EUR
Net price for quantities from 3000 pcs - 0.17 EURGross price for quantities from 3000 pcs - 0.17 EUR
Net price for quantities from 9000 pcs - 0.14 EURGross price for quantities from 9000 pcs - 0.14 EUR
Net price for quantities from 15000 pcs - 0.13 EURGross price for quantities from 15000 pcs - 0.13 EUR
Net price for quantities from 18000 pcs - 0.12 EURGross price for quantities from 18000 pcs - 0.12 EUR