+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B013

Enclosure: multipurpose; X: 64mm; Y: 114mm; Z: 30mm; aluminium


Manufacturer: GAINTA

Manufacturer part number:
B013
TME Symbol:
B013

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
64mm
Dimension Y
114mm
Dimension Z
30mm
Enclosure material
aluminium
Body colour
natural
Cover colour
natural
Kit contents
screw x4
Dimensions
Gross weight119 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
B013
141 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.76 USDGross price for quantities from 1 pcs - 5.76 USD
Net price for quantities from 36 pcs - 5.18 USDGross price for quantities from 36 pcs - 5.18 USD
Net price for quantities from 72 pcs - 4.75 USDGross price for quantities from 72 pcs - 4.75 USD
Net price for quantities from 144 pcs - 4.32 USDGross price for quantities from 144 pcs - 4.32 USD