+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1472313

Threaded insert; A1 stainless steel; M10; BN 2708; L: 18mm


Manufacturer: BOSSARD

Manufacturer part number:
1472313
TME Symbol:
B10/BN2708

Specification

Manufacturer
BOSSARD
Type of mounting element
threaded insert
Material
A1 stainless steel
Thread
M10
BN standard
BN 2708
Length
18mm
Mechanical elements features
self-tapping
Manufacturer series
Ensat® 302
Gross weight7.67 g
Certificates
See other products in this category: Threaded Insertions BOSSARD,
See other products from this series.:
*
1472313
0 in TME stock
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.
Net price for quantities from 50 pcs - 3.54 USDGross price for quantities from 50 pcs - 3.54 USD
Net price for quantities from 100 pcs - 3.09 USDGross price for quantities from 100 pcs - 3.09 USD
Net price for quantities from 500 pcs - 2.54 USDGross price for quantities from 500 pcs - 2.54 USD
Packaging method by the manufacturer:Cardboard = 100 pcs