+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B1D02065K

Diode: Schottky rectifying; SiC; THT; 650V; 2A; TO220-2; Ufmax: 1.7V

Manufacturer: BASiC SEMICONDUCTOR

Manufacturer part number:
B1D02065K
TME Symbol:
B1D02065K

Specification

Manufacturer
BASiC SEMICONDUCTOR
Type of diode
Schottky rectifying
Technology
SiC
Mounting
THT
Max. off-state voltage
650V
Load current
2A
Semiconductor structure
single diode
Case
TO220-2
Max. forward voltage
1.7V
Max. forward impulse current
16A
Leakage current
1µA
Power dissipation
18W
Kind of package
tube
Gross weight1.96 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Schottky diodes BASiC SEMICONDUCTOR
*
B1D02065K
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerTube = 50 pcs