+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B1D08065F

Diode: Schottky rectifying; TO263-2; SiC; SMD; 650V; 8A; reel,tape


Manufacturer: BASiC SEMICONDUCTOR

Manufacturer part number:
B1D08065F
TME Symbol:
B1D08065F

Specification

Manufacturer
BASiC SEMICONDUCTOR
Type of diode
Schottky rectifying
Case
TO263-2
Technology
SiC
Mounting
SMD
Max. off-state voltage
650V
Load current
8A
Semiconductor structure
single diode
Max. forward voltage
1.75V
Leakage current
10µA
Max. forward impulse current
60A
Kind of package
reel, tape
Power dissipation
48W
Gross weight1.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SMD Schottky diodes BASiC SEMICONDUCTOR,
*
B1D08065F
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.49 EURGross price for quantities from 1 pcs - 1.49 EUR
Net price for quantities from 5 pcs - 1.34 EURGross price for quantities from 5 pcs - 1.34 EUR
Net price for quantities from 25 pcs - 1.19 EURGross price for quantities from 25 pcs - 1.19 EUR
Net price for quantities from 100 pcs - 1.07 EURGross price for quantities from 100 pcs - 1.07 EUR
Net price for quantities from 500 pcs - 0.99 EURGross price for quantities from 500 pcs - 0.99 EUR