+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

B1D10065H

Diode: Schottky rectifying; SiC; THT; 650V; 10A; TO247-2; Ir: 20uA


Manufacturer: BASiC SEMICONDUCTOR

Manufacturer part number:
B1D10065H
TME Symbol:
B1D10065H

Specification

Manufacturer
BASiC SEMICONDUCTOR
Type of diode
Schottky rectifying
Technology
SiC
Mounting
THT
Max. off-state voltage
650V
Load current
10A
Semiconductor structure
single diode
Case
TO247-2
Max. forward voltage
1.75V
Max. forward impulse current
75A
Leakage current
20µA
Power dissipation
68W
Kind of package
tube
Gross weight5.94 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Schottky diodes BASiC SEMICONDUCTOR,
*
B1D10065H
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 2.33 USDGross price for quantities from 1 pcs - 2.33 USD
Net price for quantities from 5 pcs - 2.09 USDGross price for quantities from 5 pcs - 2.09 USD
Net price for quantities from 30 pcs - 1.85 USDGross price for quantities from 30 pcs - 1.85 USD
Net price for quantities from 150 pcs - 1.56 USDGross price for quantities from 150 pcs - 1.56 USD
Net price for quantities from 600 pcs - 1.50 USDGross price for quantities from 600 pcs - 1.50 USD
Packaging method by the manufacturer:Tube = 30 pcs