+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

B1D10065KS

Diode: Schottky rectifying; SiC; THT; 650V; 10A; TO220ISO; Ir: 20uA


Manufacturer: BASiC SEMICONDUCTOR

Manufacturer part number:
B1D10065KS
TME Symbol:
B1D10065KS

Specification

Manufacturer
BASiC SEMICONDUCTOR
Type of diode
Schottky rectifying
Technology
SiC
Mounting
THT
Max. off-state voltage
650V
Load current
10A
Semiconductor structure
single diode
Case
TO220ISO
Max. forward voltage
1.75V
Max. forward impulse current
75A
Leakage current
20µA
Power dissipation
38W
Kind of package
tube
Gross weight2.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Schottky diodes BASiC SEMICONDUCTOR,
*
B1D10065KS
10 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 1.93 USDGross price for quantities from 1 pcs - 1.93 USD
Net price for quantities from 5 pcs - 1.74 USDGross price for quantities from 5 pcs - 1.74 USD
Net price for quantities from 25 pcs - 1.53 USDGross price for quantities from 25 pcs - 1.53 USD
Net price for quantities from 100 pcs - 1.39 USDGross price for quantities from 100 pcs - 1.39 USD
Net price for quantities from 500 pcs - 1.38 USDGross price for quantities from 500 pcs - 1.38 USD
Packaging method by the manufacturer:Tube = 50 pcs